ASIX Elec ZT232LEEN
| Manufacturer |
ASIX Elec
Asian Brands |
| Mfr. Part # | ZT232LEEN |
| LCSC Part # | C575401 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Low Power 5V 250Kbps RS232 Transceivers |
| Description | Transceiver 4.5V~5.5V SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ASIX Elec | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8238 | $ 0.82 |
10+ | $ 0.6609 | $ 6.61 |
30+ | $ 0.5794 | $ 17.38 |
100+ | $ 0.4979 | $ 49.79 |
500+ | $ 0.4496 | $ 224.80 |
1,000+ | $ 0.4255 | $ 425.50 |
2,500+ | $ 0.4195 | $ 1048.75 |
5,000+ | $ 0.4164 | $ 2082.00 |
Standard Packaging 2500/Full
Reel | ||