Taiyo Yuden LSXND5050PKT220MMG
| Manufacturer | |
| MPN | LSXND5050PKT220MMG |
| LCSC Part # | C5753484 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 0.55A 0.45Ω SMD,4.9x4.9mm |
| Datasheet | Taiyo Yuden LSXND5050PKT220MMG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 550mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 550mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 450mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1823 | $ 0.18 |
| 200+ | $ 0.0728 | $ 14.56 |
| 500+ | $ 0.0704 | $ 35.20 |
| 1,000+ | $ 0.0692 | $ 69.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 550mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 550mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 900mA | |
| DC Resistance(DCR) | 450mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRS5020T220MMGJV | Taiyo Yuden | SMD,4.9x4.9mm | 780 | $ 0.3734 | ||
| NRS5020T220MMGJ | Taiyo Yuden | SMD,4.9x4.9mm | 735 | $ 0.1764 | ||
| LSXND5050WKT220MMG | Taiyo Yuden | SMD,4.9x4.9mm | 84 | $ 0.1705 | ||
| NRS5014T220MMGG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2948 | ||
| LCXND5050PKT220MMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2131 | ||
| LLXND5050PKT220MMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.1531 | ||
| NRS5014T220MMGGV | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2935 | ||
| LCXND5050WKT220MMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2275 | ||
| LLXND5050WKT220MMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.1195 | ||
| NRS5024T220MMGJ | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.1345 |

