Taiyo Yuden LSXND3030QKT1R5NNG
| Manufacturer | |
| MPN | LSXND3030QKT1R5NNG |
| LCSC Part # | C5753466 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 1.8A 38mΩ 1212 |
| Datasheet | Taiyo Yuden LSXND3030QKT1R5NNG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1212 | |
| Current Rating | 1.8A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 1.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1212 | |
| Current Rating | 1.8A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 1.8A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1123 | $ 0.11 |
| 200+ | $ 0.0448 | $ 8.96 |
| 500+ | $ 0.0434 | $ 21.70 |
| 1,000+ | $ 0.0426 | $ 42.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1212 | |
| Current Rating | 1.8A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 1.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1212 | |
| Current Rating | 1.8A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 1.8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSME0315D-1R5N-LRH | PSA | 1212 | 1,820 | $ 0.053 | ||
| CKCS3015-1.5uH/N | CENKER | 1212 | 1,590 | $0.0351 $0.0438 | ||
| CR3021-1R5N | Ceaiya | 1212 | 2,370 | $ 0.0479 | ||
| SRN3015BTA-1R5M | BOURNS | 1212 | 10 | $ 0.2687 | ||
| LLXND3030QKT1R5NNG | Taiyo Yuden | 1212 | 0 | $ 0.3 | ||
| LCXND3030QKT1R5NNG | Taiyo Yuden | 1212 | 0 | $ 0.3673 | ||
| CDRH2D14NP-1R5NC | Sumida | 1212 | 0 | $ 0.5232 | ||
| WLSS214PZ0N1R5PB | Walsin | 1212 | 0 | $ 0.1069 | ||
| AWVF003030151R5T00 | Chilisin | 1212 | 0 | $ 0.3768 | ||
| LLDND3030KKT1R5MM | Taiyo Yuden | 1212 | 0 | $ 0.581 |

