LITEON LTL-433Y
| Manufacturer | LITEONAsian Brands |
| MPN | LTL-433Y |
| LCSC Part # | C5753350 |
| Packaging | Through Hole,L=5mm |
| Customer # | |
| Key Attributes | 585nm 140° 3.7mcd 10mA Yellow 2.1V 590nm Through Hole,L=5mm LED Indication - Discrete RoHS |
| Datasheet | LITEON LTL-433Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 140° | |
| Luminous Intensity | 3.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 3.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption.
- Ideal for use as level indicators.
- Excellent luminous uniformity.
- Long-life solid-state reliability.
- IC compatible.
Applications
AI Translation
General electronic equipment (such as office equipment, communications equipment, and home appliances)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 140° | |
| Luminous Intensity | 3.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 3.7mcd | |
| Forward Current | 10mA | |
| Illumination Color | Yellow | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 590nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption.
- Ideal for use as level indicators.
- Excellent luminous uniformity.
- Long-life solid-state reliability.
- IC compatible.
Applications
AI Translation
General electronic equipment (such as office equipment, communications equipment, and home appliances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

