muRata LQW18ANR20J80D
| Manufacturer | |
| MPN | LQW18ANR20J80D |
| LCSC Part # | C5752412 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 200nH 290mA 1.74Ω 0603 |
| Datasheet | muRata LQW18ANR20J80D |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 290mA | |
| Inductance | 200nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.74Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 290mA |
| Type | Description | |
|---|---|---|
| Inductance | 200nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.74Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1818 | $ 0.18 |
| 200+ | $ 0.0726 | $ 14.52 |
| 500+ | $ 0.0702 | $ 35.10 |
| 1,000+ | $ 0.069 | $ 69.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 290mA | |
| Inductance | 200nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.74Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 290mA |
| Type | Description | |
|---|---|---|
| Inductance | 200nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.74Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

