LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM49200TLX/NOPB

Manufacturer
MPN
LM49200TLX/NOPB
LCSC Part #
C5751942
Packaging
DSBGA-20
Customer #
Key Attributes
2.7V~5.5V 2-Channel Class AB DSBGA-20 Audio Amplifiers RoHS
DatasheetTI LM49200TLX/NOPB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingDSBGA-20
Quiescent Current-
Voltage - Supply2.7V~5.5V
Total Harmonic Distortion + Noise (THD+N)0.02%
Features-
Operating Temperature-40℃~+85℃
Number of Inputs2 single-ended inputs + 1 differential pair input
Signal-to-Noise Ratio101dB
Speaker Channels2-Channel
Efficiency-
Output Power1.25Wx2@8Ω;38mWx2@32Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)95dB

Introduction

AI Translation

The LM49200 is a fully integrated audio subsystem with a stereo power amplifier. Operating from a 3.3V supply, the amplifier delivers 500mW continuous average power per channel into an 8Ω load at 1% THD+N. The LM49200 also includes an independent stereo headphone amplifier capable of delivering 35mW per channel into a 32Ω load.

The LM49200 features three input channels, including a pair of single-ended inputs and one fully differential input channel. The input stage provides 32-step digital volume control, and the headphone output stage offers 8-step digital volume control.

Digital volume control and output modes are programmed via a 2-wire I²C-compatible interface, enabling flexible audio channel routing and mixing.

The LM49200 is designed for mobile phones, PDAs, and other portable handheld device applications. The highly integrated design minimizes external component count. The true ground headphone amplifier eliminates the need for bulky DC-blocking output capacitors, reducing board space requirements and cost.

Features

AI Translation
  • Differential mono input and stereo single-ended input
  • 32-level digital volume control (-80dB to +18dB)
  • Three independent volume channels (left, right, mono)
  • Independent headphone volume control
  • Flexible output for speaker and headphone outputs
  • True ground headphone amplifier — no large DC-blocking capacitors required, reducing PCB space and cost
  • Receiver pass-through function
  • Soft-start function
  • RF interference rejection topology
  • Click-and-pop suppression circuit
  • Thermal shutdown protection
  • Micropower shutdown
  • I²C control interface
  • Space-saving DSBGA package

Applications

AI Translation
  • Portable electronic devices
  • Mobile phones
  • Personal digital assistants (PDAs)