LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73G2BTTD1541C product image
Images for reference only

KOA SG73G2BTTD1541C

Manufacturer
MPN
SG73G2BTTD1541C
LCSC Part #
C5750667
Packaging
1206
Customer #
Key Attributes
RES 1.54kΩ ±0.25% 500mW 1206
DatasheetKOA SG73G2BTTD1541C
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2776$ 0.28
200+$ 0.1108$ 22.16
500+$ 0.1071$ 53.55
1,000+$ 0.1053$ 105.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Resistance1.54kΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PRG3216P-1541-B-T5SUSUMU12060$ 0.2056
HRG3216P-1541-B-T1SUSUMU12060$ 0.4849
HRG3216P-1541-B-T5SUSUMU12060$ 0.4423