LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFML-105-T2-S-D-LC-K-TR product image
Images for reference only

Samtec SFML-105-T2-S-D-LC-K-TR

Manufacturer
MPN
SFML-105-T2-S-D-LC-K-TR
LCSC Part #
C5749429
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 10 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetSamtec SFML-105-T2-S-D-LC-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4617$ 7.46
200+$ 2.9777$ 595.54
675+$ 2.8777$ 1942.45
1,350+$ 2.8285$ 3818.48
Standard Packaging675/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating3.2A
Number of Pins10P
Insulation Height4.7mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.