VISHAY GA1206A101FXABT31G
| Manufacturer | |
| MPN | GA1206A101FXABT31G |
| LCSC Part # | C5748529 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206A101FXABT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7759 | $ 0.78 |
| 200+ | $ 0.3107 | $ 62.14 |
| 500+ | $ 0.3001 | $ 150.05 |
| 1,000+ | $ 0.294 | $ 294.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C101F5GAC7800 | KEMET | 1206 | 0 | $ 0.398 | ||
| C1206C101F5HAC7800 | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206C101F5HACAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X101F5HAC7800 | KEMET | 1206 | 0 | $ 0.1139 | ||
| C1206X101F5HACAUTO | KEMET | 1206 | 0 | $ 0.1209 | ||
| 1206J0500101FCR | Knowles | 1206 | 0 | $ 0.5588 | ||
| 1206J0500101FCT | Knowles | 1206 | 0 | $ 0.6089 | ||
| 1206Y0500101FCR | Knowles | 1206 | 0 | $ 0.5773 | ||
| 1206Y0500101FCT | Knowles | 1206 | 0 | $ 0.6279 | ||
| 1206J0500101FAT | Knowles | 1206 | 0 | $ 0.8784 | ||
| 1206J0500101FFT | Knowles | 1206 | 0 | $ 0.8552 | ||
| 1206J0500101FAR | Knowles | 1206 | 0 | $ 0.8228 | ||
| 1206J0500101FFR | Knowles | 1206 | 0 | $ 0.8228 | ||
| 1206Y0500101FAR | Knowles | 1206 | 0 | $ 0.8475 | ||
| 1206Y0500101FFR | Knowles | 1206 | 0 | $ 0.8475 | ||
| VJ1206A101FXACW1BC | VISHAY | 1206 | 0 | $ 0.1358 | ||
| GA1206A101FXABR31G | VISHAY | 1206 | 0 | $ 0.1538 | ||
| GA1206A101FBABT31G | VISHAY | 1206 | 0 | $ 0.1905 | ||
| VJ1206A101FXAMT | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A101FXAAT | VISHAY | 1206 | 0 | $ 0.2824 |

