VISHAY GA0805H681KXABP31G
| Manufacturer | |
| MPN | GA0805H681KXABP31G |
| LCSC Part # | C5748442 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF X8R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805H681KXABP31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.292 | $ 0.29 |
| 200+ | $ 0.1165 | $ 23.30 |
| 500+ | $ 0.1126 | $ 56.30 |
| 1,000+ | $ 0.1107 | $ 110.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X681K5HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C681K5HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X681K5HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805C681K5HAC7800 | KEMET | 0805 | 0 | $ 0.0158 | ||
| C0805C681K1HACAUTO | KEMET | 0805 | 0 | $ 0.0196 | ||
| C0805X681K1HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805X681K1HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805C681K1HAC7800 | KEMET | 0805 | 0 | $ 0.0127 | ||
| GA0805H681KXABC31G | VISHAY | 0805 | 0 | $ 0.0576 | ||
| GA0805H681KBABR31G | VISHAY | 0805 | 0 | $ 0.0703 | ||
| GA0805H681KBABT31G | VISHAY | 0805 | 0 | $ 0.0703 | ||
| GA0805H681KXBBP31G | VISHAY | 0805 | 0 | $ 0.0576 | ||
| GA0805H681KXBBC31G | VISHAY | 0805 | 0 | $ 0.0576 | ||
| GA0805H681KBBBR31G | VISHAY | 0805 | 0 | $ 0.3301 | ||
| GA0805H681KBBBT31G | VISHAY | 0805 | 0 | $ 0.4042 | ||
| C0805C681J5HAC7800 | KEMET | 0805 | 0 | $ 0.0108 | ||
| C0805C681J5HACAUTO | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805X681J5HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| GA0805H681JXABP31G | VISHAY | 0805 | 0 | $ 0.0557 | ||
| GA0805H681JBABT31G | VISHAY | 0805 | 0 | $ 0.0665 |

