OMRON G7L-1A-P-CB DC48
| Fabricant | |
| Réf. Fab. | G7L-1A-P-CB DC48 |
| Réf. LCSC | C5748310 |
| Condit. | Through Hole |
| Numéro Client | |
| Caract. clés | 48V 250V@AC 20A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Fiche Technique | OMRON G7L-1A-P-CB DC48 |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | OMRON | |
| Condit. | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 20A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | OMRON | |
| Condit. | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 20A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- No contact chattering for momentary voltage drops up to 50% of rated voltage.
- Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
- Miniature size for maximum switching power, particularly for inductive loads.
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
- Quick-connect, screw, and PCB terminals, and DIN track mounting available.
- Conforms to UL, CSA, TUV and meets IEC950.
- Safety design with contact gap of 3 mm.
Applications
Traduction par IA
- Compressors for air conditioners and heater switching controllers.
- Switching controllers for power tools or motors.
- Power controllers for water heaters.
- Power controllers for dryers.
- Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
- Lighting controllers.
- Power controllers for packers or food processing equipment.
- Magnetron control in microwaves.
- Power controllers for Uninterruptible Power Supply (UPS)
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 5.9792 | $ 5.98 |
| 200+ | $ 2.3857 | $ 477.14 |
| 500+ | $ 2.3063 | $ 1153.15 |
| 1,000+ | $ 2.2667 | $ 2266.70 |
Boîtier Standard20/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | OMRON | |
| Condit. | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Switching Current(Max) | 20A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | OMRON | |
| Condit. | Through Hole | |
| Coil Voltage | 48V | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Voltage(Max) | 250V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 20A | |
| Release Time | 30ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- No contact chattering for momentary voltage drops up to 50% of rated voltage.
- Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
- Miniature size for maximum switching power, particularly for inductive loads.
- Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
- Quick-connect, screw, and PCB terminals, and DIN track mounting available.
- Conforms to UL, CSA, TUV and meets IEC950.
- Safety design with contact gap of 3 mm.
Applications
Traduction par IA
- Compressors for air conditioners and heater switching controllers.
- Switching controllers for power tools or motors.
- Power controllers for water heaters.
- Power controllers for dryers.
- Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment.
- Lighting controllers.
- Power controllers for packers or food processing equipment.
- Magnetron control in microwaves.
- Power controllers for Uninterruptible Power Supply (UPS)
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Détails |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

