OMRON G3VM-61PR1(TR05)
| Manufacturer | |
| MPN | G3VM-61PR1(TR05) |
| LCSC Part # | C5748150 |
| Packaging | USOP-4 |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) 500V 15Ω 1.15V 60V USOP-4 Solid State Relays (SSR) RoHS |
| Datasheet | OMRON G3VM-61PR1(TR05) |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 40us | |
| Isolation Voltage(Vrms) | 500V | |
| RDS(on) | 15Ω | |
| Turn-off time | 120us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.15V | |
| Forward Current(If) | 7.5mA | |
| Input type | - | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 40us | |
| Isolation Voltage(Vrms) | 500V | |
| RDS(on) | 15Ω | |
| Turn-off time | 120us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.15V | |
| Forward Current(If) | 7.5mA | |
| Input type | - | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Semiconductor test equipment
- Test & measurement equipment
- Communication equipment
- Data loggers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2401 | $ 4.24 |
| 200+ | $ 1.6923 | $ 338.46 |
| 500+ | $ 1.635 | $ 817.50 |
| 1,000+ | $ 1.6071 | $ 1607.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 40us | |
| Isolation Voltage(Vrms) | 500V | |
| RDS(on) | 15Ω | |
| Turn-off time | 120us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.15V | |
| Forward Current(If) | 7.5mA | |
| Input type | - | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | USOP-4 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 40us | |
| Isolation Voltage(Vrms) | 500V | |
| RDS(on) | 15Ω | |
| Turn-off time | 120us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.15V | |
| Forward Current(If) | 7.5mA | |
| Input type | - | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Semiconductor test equipment
- Test & measurement equipment
- Communication equipment
- Data loggers
C5748150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

