LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 103638-5 product image
  • 103638-5 thumbnail 1
  • 103638-5 thumbnail 2
  • 103638-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 103638-5

Manufacturer
MPN
103638-5
LCSC Part #
C574797
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
1 -65℃~+105℃ 6P 6 2.54mm 3A 600V 1x6P Through Hole,P=2.54mm Headers, Male Pins
Datasheetpdf iconTE Connectivity 103638-5
Custom CablesMOQ 1pc
In-Stock: 566
566 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7183$ 0.72
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-65℃~+105℃
Number of PINs6P
Number of PINs Per Row6
Pitch2.54mm
Current Rating3A
Contact PlatingTin-Lead
X-Length of Bottom Edge on Board (Spacing Line)17.78mm
Voltage Rating (Max)600V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.