KEMET SBC2-331-341
| Manufacturer | |
| MPN | SBC2-331-341 |
| LCSC Part # | C5746791 |
| Packaging | Through Hole,D=7mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 340mA 1.4Ω Through Hole,D=7mm |
| Datasheet | KEMET SBC2-331-341 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=7mm | |
| Current Rating | 340mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.4Ω | |
| Current - Saturation(Isat) | 370mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=7mm | |
| Current Rating | 340mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.4Ω | |
| Current - Saturation(Isat) | 370mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9903 | $ 0.99 |
| 200+ | $ 0.3952 | $ 79.04 |
| 500+ | $ 0.3828 | $ 191.40 |
| 1,000+ | $ 0.3766 | $ 376.60 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=7mm | |
| Current Rating | 340mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.4Ω | |
| Current - Saturation(Isat) | 370mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=7mm | |
| Current Rating | 340mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.4Ω | |
| Current - Saturation(Isat) | 370mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRN6045TA-331K | BOURNS | SMD,6x6mm | 0 | $ 1.2885 | ||
| 2256-31K | API Delevan | - | 0 | $ 3.1611 | ||
| 4922-31K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.978 | ||
| 4922R-31K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.9608 | ||
| SDR1030-331K | BOURNS | SMD,10x10mm | 0 | $ 0.4739 | ||
| SRR1005-331K | BOURNS | SMD,10x12.7mm | 0 | $ 0.4257 | ||
| PF0581.334NLT | PULSE | - | 0 | $ 1.8535 | ||
| B82473A1334K000 | TDK | - | 0 | $ 0.2855 | ||
| B82473M1334K000 | TDK | - | 0 | $ 0.2969 | ||
| SCCD75-331KT | Yanchuang | SMD,7.8x7mm | 0 | $ 0.0697 |

