IHHEC SCC2220X333K202TS
| Manufacturer | IHHECAsian Brands |
| MPN | SCC2220X333K202TS |
| LCSC Part # | C5746301 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 33nF ±10% X2 250V 2220 Ceramic Capacitors RoHS |
| Datasheet | IHHEC SCC2220X333K202TS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 2220 | |
| Capacitance | 33nF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 2220 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5604 | $ 0.56 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2175 | $ 108.75 |
| 1,000+ | $ 0.2127 | $ 212.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 2220 | |
| Capacitance | 33nF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Packaging | 2220 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X2 | |
| Voltage(AC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

