Lumileds L2C4-50803M03F0900
| Manufacturer | |
| MPN | L2C4-50803M03F0900 |
| LCSC Part # | C5745858 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1854lm 5000K 80 115° 35V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Lumileds L2C4-50803M03F0900 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1854lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1854lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LUXEON CX Plus CoB (2nd Generation) product family brings new efficacy breakthroughs to the array. Available in CRI 80 and 90 across multiple electrical configurations, this product adopts industry-standard package dimensions, enabling compatibility with existing ecosystems for rapid drop-in design integration while retaining existing optics, fixtures, and documentation.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1854lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 1854lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
LUXEON CX Plus CoB (2nd Generation) product family brings new efficacy breakthroughs to the array. Available in CRI 80 and 90 across multiple electrical configurations, this product adopts industry-standard package dimensions, enabling compatibility with existing ecosystems for rapid drop-in design integration while retaining existing optics, fixtures, and documentation.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

