LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8205BAS-TCT1U product image
Images for reference only

ABLIC S-8205BAS-TCT1U

Manufacturer
MPN
S-8205BAS-TCT1U
LCSC Part #
C5745449
Packaging
TSSOP-16-A
Customer #
Key Attributes
TSSOP-16-A Battery Management RoHS
DatasheetABLIC S-8205BAS-TCT1U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8586$ 5.86
200+$ 2.3381$ 467.62
500+$ 2.2603$ 1130.15
1,000+$ 2.2222$ 2222.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
PackagingTSSOP-16-A
Operating Temperature-40℃~+85℃
Operating Voltage2V~24V
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-
Charge Current - Max-

Introduction

AI Translation

The S-8205A/B Series includes high-accuracy voltage detection circuits and delay circuits, in single use, makes it possible for users to monitor the status of 4-series or 5-series cell lithium-ion rechargeable battery. The S-8205A/B Series is suitable for protecting lithium-ion rechargeable battery pack from overcharge, overdischarge, and overcurrent.

Features

AI Translation
  • High-accuracy voltage detection function for each cell
    • Overcharge detection voltage n (n = 1 to 5): 3.550 V to 4.500 V (50 mV step), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 5): 3.300 V to 4.500 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 5): 2.000 V to 3.200 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 5): 2.000 V to 3.400 V, Accuracy ±100 mV
  • Discharge overcurrent detection in 2-step
    • Discharge overcurrent detection voltage: 0.050 V to 0.300 V (50 mV step), Accuracy ±15 mV
    • Short circuit detection voltage: 0.500 V to 1.000 V (100 mV step), Accuracy ±100 mV
  • Charge overcurrent detection
    • Charge overcurrent detection voltage: -0.300 V to -0.050 V (50 mV step), Accuracy ±30 mV
    • Settable by external capacitor; Overcharge detection delay time, Overdischarge detection delay time, Discharge overcurrent detection delay time, Charge overcurrent detection delay time (Load short circuit detection delay time is internally fixed.)
  • S-8205A Series: used for 4-series cell, S-8205B Series: used for 5-series cell
  • Independent charging and discharge control by the control pins
  • 0 V battery charge: Enabled, inhibited
  • Power-down function: Available, unavailable
  • High-withstand voltage: Absolute maximum rating: 28 V
  • Wide range of operation voltage: 2 V to 24 V
  • Wide range of operation temperature: Ta = -40°C to +85°C
  • Low current consumption
    • During operation: 40 μA max. (Ta = +25°C)
    • During power-down: 0.1 μA max. (Ta = +25°C)
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Rechargeable lithium-ion battery pack