LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON KTS-R-275

Manufacturer
MPN
KTS-R-275
LCSC Part #
C5745213
Packaging
-
Customer #
Key Attributes
200kA Ceramic Tube Fuse 275A 600V Fuses RoHS
DatasheetEATON KTS-R-275
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerEATON
Packaging-
Melting I2t-
Interrupt Rating200kA
Operating Temperature-
Height-
Width-
TypeCeramic Tube Fuse
Length11.6mm
Current Rating275A
Voltage Rating (DC)600V

Features

AI Translation
  • Single-element, fast-acting fuse with minimal time delay
  • Provides a high degree of short-circuit current limitation (component protection)
  • Especially suited for circuits and loads without heavy inrush currents, such as motors, transformers, solenoids, and welders
  • Commonly used to protect circuit breakers with lower interrupting ratings
  • When used in circuits with inrush currents (e.g., motors), must be properly sized to prevent nuisance tripping. Low-Peak™ LPS-RK time-delay fuses with current-limiting protection are recommended for inductive load applications
  • Incorporates Class R rejection features. Can be inserted into non-rejection fuseholders to physically and electrically replace fast-acting Class H, K1, K5, RK5, and other fast-acting fuses