XP Power JHM0612D12
| Manufacturer | |
| MPN | JHM0612D12 |
| LCSC Part # | C5744866 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 12V 10V~17V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | XP Power JHM0612D12 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 10V~17V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 10V~17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- International Medical Approvals
- 3000 VAC Reinforced Insulation
- 60 ∞ Operation Without Derating
- 2 μA Patient Leakage Current
- DIP-24 Package
- EN55011 Level A With No External Components
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 88.1676 | $ 88.17 |
| 200+ | $ 35.1807 | $ 7036.14 |
| 500+ | $ 34.0048 | $ 17002.40 |
| 1,000+ | $ 33.4245 | $ 33424.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 10V~17V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 10V~17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- International Medical Approvals
- 3000 VAC Reinforced Insulation
- 60 ∞ Operation Without Derating
- 2 μA Patient Leakage Current
- DIP-24 Package
- EN55011 Level A With No External Components
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

