MICROCHIP JANTXV2N5663U3
| Manufacturer | |
| MPN | JANTXV2N5663U3 |
| LCSC Part # | C5744661 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 300V 2A NPN SMD-3P Single Bipolar Transistors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 300V | |
| Current - Collector(Ic) | 2A | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 300V | |
| Current - Collector(Ic) | 2A | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 622.0828 | $ 622.08 |
| 200+ | $ 248.2164 | $ 49643.28 |
| 500+ | $ 239.9217 | $ 119960.85 |
| 1,000+ | $ 235.8228 | $ 235822.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 300V | |
| Current - Collector(Ic) | 2A | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Operating Temperature | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 300V | |
| Current - Collector(Ic) | 2A | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

