LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch KC13A30.001NLS product image
Images for reference only

E-Switch KC13A30.001NLS

Manufacturer
MPN
KC13A30.001NLS
LCSC Part #
C5744502
Packaging
-
Customer #
Key Attributes
30° 3 1 1 125V Rotary Switches RoHS
DatasheetE-Switch KC13A30.001NLS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3077$ 9.31
200+$ 3.7142$ 742.84
500+$ 3.5904$ 1795.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerE-Switch
Packaging-
Angle of Throw30°
Positions3
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Voltage Rating (AC)125V
Actuator TypeFlat