MICROCHIP JANTXV1N4477CUS
| Manufacturer | |
| MPN | JANTXV1N4477CUS |
| LCSC Part # | C5744465 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 33V Single Zener Diodes |
| Datasheet | MICROCHIP JANTXV1N4477CUS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
Introduction
This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.
Features
- Surface-mount equivalents of popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
- JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
- RoHS-compliant versions available (commercial grade only).
Applications
- Regulates voltage over a wide range of operating current and temperature.
- Wide voltage selection from 3.3V to 200V.
- Standard voltage tolerance of ±5% (no suffix).
- Tighter tolerances of ±2% or ±1% available.
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
- Inherent radiation hardness as described in Microsemi MicroNote 050.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 103.5358 | $ 103.54 |
| 200+ | $ 41.3116 | $ 8262.32 |
| 500+ | $ 39.9312 | $ 19965.60 |
| 1,000+ | $ 39.2493 | $ 39249.30 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@26.4V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 800Ω |
Introduction
This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.
Features
- Surface-mount equivalents of popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
- JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
- RoHS-compliant versions available (commercial grade only).
Applications
- Regulates voltage over a wide range of operating current and temperature.
- Wide voltage selection from 3.3V to 200V.
- Standard voltage tolerance of ±5% (no suffix).
- Tighter tolerances of ±2% or ±1% available.
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
- Inherent radiation hardness as described in Microsemi MicroNote 050.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

