TE Connectivity JWD-172-159
| Manufacturer | |
| MPN | JWD-172-159 |
| LCSC Part # | C5744239 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 28V@DC 5V Through Hole Reed Relays RoHS |
| Datasheet | TE Connectivity JWD-172-159 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 1.5ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 28V@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 1.5ms |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 1.5ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 28V@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 5V | |
| Release Time | 3ms | |
| Operate Time | 1.5ms |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

