LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-127-04-L-D product image
Images for reference only

Samtec FTSH-127-04-L-D

Manufacturer
MPN
FTSH-127-04-L-D
LCSC Part #
C5743502
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 54 Position 1.27mm Pitch Dual Row Through Hole -55℃~+125℃
DatasheetSamtec FTSH-127-04-L-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.506$ 14.51
204+$ 5.7888$ 1180.92
493+$ 5.5951$ 2758.38
1,003+$ 5.4999$ 5516.40
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating3.4A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs54P
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.