LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec FW-07-01-L-D-407-162

Manufacturer
MPN
FW-07-01-L-D-407-162
LCSC Part #
C5743038
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 14 Position 1.27mm Pitch Dual Row Through Hole
DatasheetSamtec FW-07-01-L-D-407-162
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins14P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.