LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec FTMH-107-02-F-DH-TR

Manufacturer
MPN
FTMH-107-02-F-DH-TR
LCSC Part #
C5742816
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
Pin Header 14 Position 1mm Pitch Dual Row Surface Mount, Right Angle -55℃~+125℃
DatasheetSamtec FTMH-107-02-F-DH-TR
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch1mm
Current Rating2.8A
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs14P
Contact MaterialPhosphor Bronze
ColorBlack
Number of Rows2
Row Spacing1mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.