TE / Schaffner FN2070M-10-06
| Manufacturer | |
| MPN | FN2070M-10-06 |
| LCSC Part # | C5742676 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN2070M-10-06 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm | |
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm |
| Type | Description | |
|---|---|---|
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN2070 two-stage filter designed for easy and quick chassis mounting
- FN2070 version B: no Y-capacitors to ground, compliant with IEC 60601-1 medical equipment 1MOP requirements
- FN2070 version A: low leakage capacitance to ground, suitable for safety-critical applications with stringent leakage current requirements
- All filters deliver high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal performance
- FN2070 two-stage filter designed for high-frequency attenuation
- FN2070 filters also available as single-stage filters (FN2030 series)
- FN2070 filters also available with differential mode choke version (FN2080 series)
- Multiple terminal options available to meet required connection methods
Applications
AI Translation
- Electrical and electronic equipment
- Consumer products
- Home appliances
- Building automation
- Industrial applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.3432 | $ 84.34 |
| 200+ | $ 33.6532 | $ 6730.64 |
| 500+ | $ 32.5287 | $ 16264.35 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm | |
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Leakage Current | 3.69mA | |
| Length | 156mm | |
| Width | 57.5mm |
| Type | Description | |
|---|---|---|
| Height | 45.4mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 110V;250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN2070 two-stage filter designed for easy and quick chassis mounting
- FN2070 version B: no Y-capacitors to ground, compliant with IEC 60601-1 medical equipment 1MOP requirements
- FN2070 version A: low leakage capacitance to ground, suitable for safety-critical applications with stringent leakage current requirements
- All filters deliver high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal performance
- FN2070 two-stage filter designed for high-frequency attenuation
- FN2070 filters also available as single-stage filters (FN2030 series)
- FN2070 filters also available with differential mode choke version (FN2080 series)
- Multiple terminal options available to meet required connection methods
Applications
AI Translation
- Electrical and electronic equipment
- Consumer products
- Home appliances
- Building automation
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN2070-10-07 | TE / Schaffner | - | 0 | $ 88.6261 | ||
| FN2080A-10-06 | TE / Schaffner | - | 0 | $ 74.136 | ||
| FN2080-10-06 | TE / Schaffner | - | 0 | $ 67.9854 | ||
| FN2070B-10-06 | TE / Schaffner | - | 0 | $ 95.1974 | ||
| FN2080B-10-06 | TE / Schaffner | - | 0 | $ 98.01 | ||
| FN2080-10-07 | TE / Schaffner | - | 0 | $ 102.4686 | ||
| FN2070-12-07 | TE / Schaffner | - | 0 | $ 49.5087 | ||
| FN2080-12-07 | TE / Schaffner | - | 0 | $ 107.9652 | ||
| FN2070-25-08 | TE / Schaffner | - | 0 | $ 75.2043 | ||
| FN2070-36-08 | TE / Schaffner | - | 0 | $ 90.2281 | ||
| FN2070L-36-08 | TE / Schaffner | - | 0 | $ 156.1274 | ||
| FN2070B-36-08 | TE / Schaffner | - | 0 | $ 149.5327 |

