LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FSI-120-03-H-D-AB product image
Images for reference only

Samtec FSI-120-03-H-D-AB

Manufacturer
MPN
FSI-120-03-H-D-AB
LCSC Part #
C5742462
Packaging
SMD,P=1mm
Customer #
Key Attributes
2 1mm Surface Mount,Vertical 40P SMD,P=1mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec FSI-120-03-H-D-AB
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.6531$ 34.65
208+$ 13.8276$ 2876.14
494+$ 13.366$ 6602.80
988+$ 13.1376$ 12979.95
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1mm
Number of Rows2
Contact PlatingGold
Pitch1mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.