LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ISO7242MDWRG4

Manufacturer
MPN
ISO7242MDWRG4
LCSC Part #
C5741988
Packaging
SOIC-16
Customer #
Key Attributes
SOIC-16 Digital Isolators RoHS
DatasheetTI ISO7242MDWRG4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-16
Number of Channels4
Number of Forward Channels2
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Data Rate(Max)150Mbps

Introduction

AI Translation

The ISO7240x, ISO7241x, and ISO7242x devices are four-channel digital isolators with multiple channel configurations and output enable functionality. The logic input and output buffers of these devices are separated by Texas Instruments' silicon dioxide (SiO₂) isolation barrier. When used with an isolated power supply, these devices help block high voltages, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuits.

The ISO7240x family devices have all four channels in the same direction. The ISO7241x family devices have three channels in one direction and one channel in the opposite direction. The ISO7242x family devices have two channels in each direction.

Devices with the C suffix (option C) feature TTL input thresholds and input noise filters that prevent transient pulses from propagating to the device outputs. Devices with the M suffix (option M) feature CMOS VCC/2 input thresholds, with no input noise filter and no additional propagation delay.

The ISO7240CF device has an input disable function on pin 7 and a selectable high or low fail-safe output function via the CTRL pin (pin 10). When a logic high is applied to the CTRL pin or the pin is left unconnected, the fail-safe output is logic high. If a logic low signal is applied to the CTRL pin, the fail-safe output transitions to a logic low output state. The input disable function of the ISO7240CF device prevents data from propagating across the isolation barrier to the outputs. When the input is disabled or VCC1 is powered down, the outputs are set by the CTRL pin.

These devices can be powered from 3.3V or 5V supplies on either side in any combination. The signal input pins are 5V tolerant regardless of the supply voltage level used.

These devices operate over an ambient temperature range of -40°C to +125°C.

VCCI and GNDI are the power supply and ground connections for the input channels, respectively.

VCCO and GNDO are the power supply and ground connections for the output channels, respectively.

Features

AI Translation
  • Selectable 25 and 150Mbps signal rates
  • Low channel-to-channel output skew; 1ns maximum
  • Low pulse width distortion (PWD); 2ns maximum
  • Low jitter; typical 1ns at 150Mbps
  • Selectable default output (ISO7240CF)
  • 25-year lifetime at rated operating voltage (see Isolation Lifetime Prediction)

  • 4kV ESD protection
  • 3.3V or 5V supply compatible
  • High electromagnetic immunity
  • Operating temperature range: -40°C to +125°C
  • Safety certifications:
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 Component Recognition
    • IEC 61010-1, IEC 62368-1 certified

Applications

AI Translation
  • Factory Automation
  • Modbus
  • Profibus
  • DeviceNet Bus
  • Computer Peripheral Interfaces
  • Servo Control Interfaces
  • Data Acquisition