LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-35399A02-HRT1 product image
Images for reference only

ABLIC S-35399A02-HRT1RoHS

Manufacturer
MPN
S-35399A02-HRT1
LCSC Part #
C5741807
Packaging
UFBGA-12
Customer #
Key Attributes
Built-in UFBGA-12 Real Time Clocks RoHS
Datasheetpdf iconABLIC S-35399A02-HRT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2594$ 2.26
200+$ 0.9017$ 180.34
500+$ 0.8713$ 435.65
1,000+$ 0.8577$ 857.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerABLIC
PackagingUFBGA-12
Operating Temperature-40℃~+85℃
Voltage - Supply1.3V~5.5V
FeaturesTemperature compensation;Programmable clock output;Alarm function;Battery low voltage detection;InsideSRAM/NVRAM
crystal oscillatorBuilt-in
Alarm Output-
Current - Supply340nA

Introduction

AI Translation

The S-35399A02 is a CMOS two-wire real-time clock IC featuring extremely low operating current consumption and a wide operating voltage range. With an operating voltage of 1.3V to 5.5V, this IC is suitable for a variety of power sources ranging from main power supplies to backup batteries. The 0.34μA timekeeping current consumption combined with the wide supply voltage range extends battery life. In systems operating on backup batteries, the built-in free registers can be used as backup memory for the user. After the main power is turned off, users can always retrieve the information stored in the registers prior to power-down once the voltage is restored. The IC features a clock data rate advance/retard correction function with a wide correction range to compensate for frequency deviation in the oscillator circuit. By combining this function with a temperature sensor to perform corrections based on temperature variations, highly accurate timekeeping independent of ambient temperature can be achieved. The IC also provides a 32.768 kHz clock pulse output for the sub-clock of an external microprocessor. For this output, either N-channel open-drain or CMOS output type can be selected. In addition, the IC incorporates a 24-bit binary up-counter. This counter increments once every 60 seconds from power-on, enabling users to track cumulative elapsed time of up to 30 years from initial power-on.

Features

AI Translation
  • Low current consumption: typical 0.34μA (VDD = 3.0 V, Ta = 25℃)
  • Wide operating voltage range: 1.3 V to 5.5 V
  • Built-in clock correction function
  • Clock pulse output (CMOS output, selectable frequency)
  • 32.768 kHz clock pulse output (N-channel open-drain, output control pin)
  • Built-in 24-bit binary up-counter
  • Built-in free user register
  • 2-wire (I²C bus) CPU interface
  • Built-in alarm interrupt generator
  • Built-in low supply voltage detection / power-on flag generator
  • Auto calendar through 2099 with automatic leap year calculation
  • Built-in constant voltage circuit
  • Built-in 32.768 kHz crystal oscillator (built-in Cd, external Cg)
  • Lead-free, halogen-free

Applications

AI Translation
  • Mobile gaming devices
  • Mobile audio/video devices
  • Digital still cameras
  • Digital camcorders
  • Electronic energy meters