LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1009C38I-M5T1U product image
Images for reference only

ABLIC S-1009C38I-M5T1U

Manufacturer
MPN
S-1009C38I-M5T1U
LCSC Part #
C5740427
Packaging
SOT-23-5
Customer #
Key Attributes
Active Low 1 SOT-23-5 Supervisors RoHS
DatasheetABLIC S-1009C38I-M5T1U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0108$ 1.01
200+$ 0.4031$ 80.62
500+$ 0.3895$ 194.75
1,000+$ 0.3834$ 383.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerABLIC
PackagingSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.8V
Number of Voltages Monitored1

Introduction

AI Translation

The S-1009 Series is a super high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±0.5%. It operates with super low current consumption of 270 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Two output forms Nch open-drain and CMoS output are available. Compared with conventional CMOS voltage detectors, the S-1009 Series is suitable for the portable devices due to the super-low current consumption, super high-accuracy and small packages.

Features

AI Translation
  • Detection voltage: 0.8 V to 4.6 V (0.1 V step)
  • Detection voltage accuracy: ±0.5% (2.4 V ≤ VDET ≤ 4.6 V), ±12 mV (0.8 V ≤ VDET < 2.4 V)
  • Current consumption: 270 nA typ. (1.2 V ≤ VDET < 2.3 V)
  • Operation voltage range: 0.6 V to 10.0 V (CMOS output product)
  • Hysteresis width: 5% ± 1%
  • Delay time accuracy: ±15% (CD = 4.7 nF)
  • Output form: Nch open-drain output (active "L"), CMOS output (active "L")
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Power monitor and reset for CPU and microcomputer
  • Constant voltage power monitor for TV, DvD recorder and home appliance
  • Power supply monitor for portable device such as notebook PC, digital still camera and mobile phone