LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 1103599-1

Manufacturer
MPN
1103599-1
LCSC Part #
C573965
Packaging
Through Hole
Customer #
Key Attributes
Through Hole 4mm Tin 35P Gray 12 3x12P (1 pin missing) 3 Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 1103599-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Connector TypeThrough Hole
Pitch4mm
Contact PlatingTin
Number of PINs35P
ColorGray
X-Length of Bottom Edge on Board (Spacing Line)59.4mm
Number of PINs Per Row12
Pin Structure3x12P (1 pin missing)
Number of Rows3

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.