ROHM RTL030P02TR
| Manufacturer | |
| MPN | RTL030P02TR |
| LCSC Part # | C5739482 |
| Packaging | TUMT6 |
| Customer # | |
| Key Attributes | 1W 20V 3A 70mΩ@4.5V 1 P-Channel P-Channel TUMT6 Single FETs, MOSFETs RoHS |
| Datasheet | ROHM RTL030P02TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT6 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 760pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT6 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 760pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance. (80mΩ at 2.5V)
- High-power package.
- High-speed switching.
- Low-voltage drive. (2.5V)
Applications
AI Translation
- DC-DC Converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT6 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 760pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | TUMT6 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 760pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance. (80mΩ at 2.5V)
- High-power package.
- High-speed switching.
- Low-voltage drive. (2.5V)
Applications
AI Translation
- DC-DC Converter
C5739482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

