LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQT-125-02-LM-D-700 product image
Images for reference only

Samtec ESQT-125-02-LM-D-700

Manufacturer
MPN
ESQT-125-02-LM-D-700
LCSC Part #
C5736327
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 4.5A 50P 17.78mm 2mm 2 2mm Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec ESQT-125-02-LM-D-700
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1258$ 23.13
198+$ 9.2273$ 1827.01
495+$ 8.9198$ 4415.30
1,001+$ 8.7668$ 8775.57
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating4.5A
Number of Pins50P
Insulation Height17.78mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.