Cosel ESM-10-101
| Manufacturer | |
| MPN | ESM-10-101 |
| LCSC Part # | C5736209 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Cosel ESM-10-101 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Leakage Current | 12.5uA | |
| Length | 85mm | |
| Width | 39mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Leakage Current | 12.5uA | |
| Length | 85mm | |
| Width | 39mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Compact EMI/EMC filter with screwless input/output and protective earth terminals, based on the EA series
- Screwless terminals — no torque management required
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.6768 | $ 72.68 |
| 200+ | $ 28.9983 | $ 5799.66 |
| 500+ | $ 28.03 | $ 14015.00 |
| 1,000+ | $ 27.5512 | $ 27551.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Leakage Current | 12.5uA | |
| Length | 85mm | |
| Width | 39mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Leakage Current | 12.5uA | |
| Length | 85mm | |
| Width | 39mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Compact EMI/EMC filter with screwless input/output and protective earth terminals, based on the EA series
- Screwless terminals — no torque management required
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EAM-10-101 | Cosel | - | 0 | $ 64.6836 | ||
| EAP-10-101 | Cosel | - | 0 | $ 70.8615 | ||
| EAM-16-101 | Cosel | - | 0 | $ 67.7823 | ||
| EAP-16-101 | Cosel | - | 0 | $ 56.8338 | ||
| EAP-20-101 | Cosel | - | 0 | $ 71.2255 | ||
| EAM-30-101 | Cosel | - | 0 | $ 73.8837 | ||
| EAM-20-101 | Cosel | - | 0 | $ 68.3401 | ||
| EAP-30-101 | Cosel | - | 0 | $ 73.4228 | ||
| EAC-10-472 | Cosel | - | 0 | $ 50.0731 | ||
| EAP-10-221 | Cosel | - | 0 | $ 67.6217 | ||
| EAC-10-222 | Cosel | - | 0 | $ 53.5647 | ||
| ESP-10-472 | Cosel | - | 0 | $ 58.5815 | ||
| ESP-10-102 | Cosel | - | 0 | $ 62.0142 | ||
| EAP-10-222 | Cosel | - | 0 | $ 67.6217 | ||
| ESM-10-331 | Cosel | - | 0 | $ 72.6768 | ||
| EAP-10-331 | Cosel | - | 0 | $ 67.6217 | ||
| EAP-10-681 | Cosel | - | 0 | $ 67.6217 | ||
| ESM-10-221 | Cosel | - | 0 | $ 72.6768 | ||
| EAC-10-102 | Cosel | - | 0 | $ 53.5647 | ||
| EAC-10-681 | Cosel | - | 0 | $ 53.5647 |

