KOA RS73F2BRTTD39R2D
| Manufacturer | |
| MPN | RS73F2BRTTD39R2D |
| LCSC Part # | C5734708 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 39.2Ω ±0.5% 333mW 1206 |
| Datasheet | KOA RS73F2BRTTD39R2D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 39.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 39.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3799 | $ 0.38 |
| 200+ | $ 0.1516 | $ 30.32 |
| 500+ | $ 0.1465 | $ 73.25 |
| 1,000+ | $ 0.144 | $ 144.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 39.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 39.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F2BTTD39R2D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BTTD39R2C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD39R2C | KOA | 1206 | 0 | $ 0.5593 | ||
| SG73S2BTTD39R2D | KOA | 1206 | 0 | $ 0.0431 | ||
| SG73P2BTTD39R2D | KOA | 1206 | 0 | $ 0.0431 | ||
| RS73G2BTTD39R2D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD39R2D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD39R2D | KOA | 1206 | 0 | $ 0.2306 | ||
| ERJ-P08D39R2V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| ERJ-UP8D39R2V | PANASONIC | 1206 | 0 | $ 0.0653 | ||
| WK73R2BTTD39R2D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| RS73F2BTTD39R2B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD39R2B | KOA | 1206 | 0 | $ 0.638 | ||
| RNCF1206DTE39R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| RNCF1206DKE39R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| PRG3216P-39R2-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 |

