LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73F1JRTTD1201C

Manufacturer
MPN
RS73F1JRTTD1201C
LCSC Part #
C5734686
Packaging
0603
Customer #
Key Attributes
RES 1.2kΩ ±0.25% 200mW 0603
DatasheetKOA RS73F1JRTTD1201C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance1.2kΩ
TypeThick Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃