LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73F2ARTTD3924F

Manufacturer
MPN
RS73F2ARTTD3924F
LCSC Part #
C5734295
Packaging
0805
Customer #
Key Attributes
RES 3.92MΩ ±1% 250mW 0805
DatasheetKOA RS73F2ARTTD3924F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance3.92MΩ
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃