LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73F2ARTTD2700F

Manufacturer
MPN
RS73F2ARTTD2700F
LCSC Part #
C5734230
Packaging
0805
Customer #
Key Attributes
RES 270Ω ±1% 250mW 0805
DatasheetKOA RS73F2ARTTD2700F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance270Ω
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃