LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power RPA30-2412DAW

Manufacturer
MPN
RPA30-2412DAW
LCSC Part #
C5733623
Packaging
DIP,25.4x25.4mm
Customer #
Key Attributes
12V 9V~36V DIP,25.4x25.4mm DC DC Converters RoHS
DatasheetRecom Power RPA30-2412DAW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingDIP,25.4x25.4mm
Number of Outputs2
Iout1.25A
Output Voltage12V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Under Voltage Protection;Automatic fault recovery
Output Power30W
Conversion Efficiency88%
Voltage - Supply9V~36V

Introduction

AI Translation

The RPA30-AW series are high power density, wide input voltage range 30W DC/DC converters in an industry standard 1”x1” case size. Despite their small size, the RPA30-AW converters are fully specified devices with output currents up to 7.5Amps, up to 89% efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent and overvoltage and the single output version offers a ±10% trim range. A heatsink option is available to extend the operating temperature range. The converters are UL and EN50155 certified and will find many uses in railway and industrial applications where board space is at a premium.

Features

AI Translation
  • 4:1 wide input voltage range
  • 1.6kVDC Isolation
  • UL, IEC/EN60950 and EN50155 certified
  • Efficiency up to 89%
  • OVP, OCP & OTP
  • +105°C max. case temperature