LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP130-20-2.2-W product image
Images for reference only

Astrodyne TDI RP130-20-2.2-W

Manufacturer
MPN
RP130-20-2.2-W
LCSC Part #
C5733555
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP130-20-2.2-W
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 126.3486$ 126.35
200+$ 50.414$ 10082.80
500+$ 48.7305$ 24365.25
1,000+$ 47.8971$ 47897.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length116mm
Leakage Current340uA
Width58mm
Height46mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating20A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 3A, 6A, 10A, 20A, 30A, and 40A
  • Single-stage line filter
  • Available in QD tab, W (wire), S (stud), and C (connector) termination options
  • High performance
  • UL1283/60929, CSA C22.2, EN 60939 certified
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Home appliances
  • Industrial equipment
  • Power supplies
  • Consumer electronics
  • Office automation equipment
  • Data processing systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP220-20-2.2-WAstrodyne TDI-0$ 101.1007
RP130-20-2.2-QDAstrodyne TDI-0$ 120.3404
RP220-20-2.2-SAstrodyne TDI-0$ 109.6758
DSC2000-1-1-QDAstrodyne TDI-0$ 144.674
RP230-30-2.2-WAstrodyne TDI-0$ 162.1051
RP230-40-2.2-SAstrodyne TDI-0$ 204.7692
RP130-20-0-WAstrodyne TDI-0$ 126.3486
RP130-20-100-WAstrodyne TDI-0$ 126.3486
RP130-20-.47-WAstrodyne TDI-0$ 126.3486
RP130-20-1-WAstrodyne TDI-0$ 126.3486
RP130-20-22-WAstrodyne TDI-0$ 126.366
RP130-20-10-WAstrodyne TDI-0$ 132.4026
RP130-20-4.7-WAstrodyne TDI-0$ 132.4026
RP225-20-2.2-QDAstrodyne TDI-0$ 139.3358
RP220-20-4.7-QDAstrodyne TDI-0$ 91.6256
RP220-20-0-QDAstrodyne TDI-0$ 91.6256
RP220-20-10-QDAstrodyne TDI-0$ 91.6382
RP220-20-.47-QDAstrodyne TDI-0$ 91.6319
RP220-20-1-QDAstrodyne TDI-0$ 91.6319
RP220-20-2.2-QDAstrodyne TDI-0$ 91.6319