LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP428-25-2000-W product image
Images for reference only

Astrodyne TDI RP428-25-2000-W

Manufacturer
MPN
RP428-25-2000-W
LCSC Part #
C5733412
Packaging
-
Customer #
Key Attributes
Three-Phase (Y) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP428-25-2000-W
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 296.9127$ 296.91
200+$ 278.8606$ 55772.12
500+$ 269.5428$ 134771.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current20mA
Width-
Height-
Filter TypeThree-Phase (Y)
Voltage - Input480V;3.5kV
Current Rating25A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, 160A, 200A, 300A, 400A, and 600A
  • Dual-stage line filter
  • Available in W (wire), S (stud), C (connector), and B (busbar) termination options
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • DC fast charger
  • Inductive charging
  • Industrial charger
  • Solar applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP428-25-2000-SAstrodyne TDI-0$ 311.0467
RP428-25-2000-CAstrodyne TDI-0$ 287.9878
RP415-25-2000-SAstrodyne TDI-0$ 276.2993
RP415-25-2000-WAstrodyne TDI-0$ 263.7297
RP425-30-2000-SAstrodyne TDI-0$ 329.8555
RP400-30-2000-CAstrodyne TDI-0$ 277.9625
RP400-30-2000-SAstrodyne TDI-0$ 259.8667
RP425-30-2000-CAstrodyne TDI-0$ 389.8236
RP400-35-2000-CAstrodyne TDI-0$ 251.883
RP415-36-2000-SAstrodyne TDI-0$ 303.8086