LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP110-3-10-W product image
Images for reference only

Astrodyne TDI RP110-3-10-W

Manufacturer
MPN
RP110-3-10-W
LCSC Part #
C5733400
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP110-3-10-W
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.7414$ 51.74
200+$ 20.646$ 4129.20
500+$ 19.9565$ 9978.25
1,000+$ 19.6156$ 19615.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Leakage Current1.57mA
Length85mm
Width52mm
Height31mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating3A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 3A, 6A, 10A, 20A, and 30A
  • Single-stage line filter
  • Available in QD connector, W (wire), and S (stud) termination options
  • Compact design
  • UL 1283 / 60929, CSA C22.2, EN 60939 certified
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • Home appliances
  • Industrial equipment
  • Medical devices
  • Communication systems
  • Consumer electronics
  • Office automation equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP110-6-10-WAstrodyne TDI-0$ 51.7485
RP110-10-10-WAstrodyne TDI-0$ 54.8644
RP110-20-10-WAstrodyne TDI-0$ 58.7968
RP210-10-10-WAstrodyne TDI-0$ 49.0154
RP110-30-10-WAstrodyne TDI-0$ 108.5785
RP210-10-10-QDAstrodyne TDI-0$ 52.0854
RP110-3-10-QDAstrodyne TDI-0$ 50.7953
RP110-6-10-QDAstrodyne TDI-0$ 50.7918
RP110-10-10-QDAstrodyne TDI-0$ 51.2949
RP110-20-10-QDAstrodyne TDI-0$ 45.9289
RP230-3.5-10-WAstrodyne TDI-0$ 65.8518
RP230-6.5-10-WAstrodyne TDI-0$ 71.1467
RP210-16-10-WAstrodyne TDI-0$ 101.1077
RP230-20-10-WAstrodyne TDI-0$ 85.2064
RP230-3.5-10-QDAstrodyne TDI-0$ 64.9002
RP230-6.5-10-QDAstrodyne TDI-0$ 70.9996
RP225-10-10-QDAstrodyne TDI-0$ 76.0687
RP230-20-10-QDAstrodyne TDI-0$ 85.0056
RP105-20-10-SAstrodyne TDI-0$ 68.213
RP120-10-10-QDAstrodyne TDI-0$ 52.83