Astrodyne TDI RP360-40-100-S
| Manufacturer | |
| MPN | RP360-40-100-S |
| LCSC Part # | C5733216 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP360-40-100-S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 1mA | |
| Width | 76mm | |
| Height | 70mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 1mA | |
| Width | 76mm |
| Type | Description | |
|---|---|---|
| Height | 70mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 20A, 40A, and 60A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design, compliant with UL 1283 / 60929, CSA C22.2, EN 60939; Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Laser products
- Industrial automation equipment
- Industrial lighting
- Test & measurement
- Ultrasonic cleaners
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 1mA | |
| Width | 76mm | |
| Height | 70mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 152mm | |
| Leakage Current | 1mA | |
| Width | 76mm |
| Type | Description | |
|---|---|---|
| Height | 70mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 40A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 20A, 40A, and 60A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design, compliant with UL 1283 / 60929, CSA C22.2, EN 60939; Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- Laser products
- Industrial automation equipment
- Industrial lighting
- Test & measurement
- Ultrasonic cleaners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

