TE Connectivity 3-644083-5
| Manufacturer | |
| MPN | 3-644083-5 |
| LCSC Part # | C573305 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | Connector Assembly, Receptacle, Insulation Displacement (IDC), Wire-to-Board, Tin, UL 94V-0, Standard Rectangular Connectors |
| Datasheet | TE Connectivity 3-644083-5 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 1 | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 1 | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



