LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1586018-6 product image
  • 1586018-6 thumbnail 1
  • 1586018-6 thumbnail 2
  • 1586018-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1586018-6RoHS

Manufacturer
MPN
1586018-6
LCSC Part #
C573271
Packaging
P=4.2mm
Customer #
Key Attributes
PANEL MOUNT PLUG HOUSING
Datasheetpdf iconTE Connectivity 1586018-6
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1038$ 0.52
500+$ 0.0991$ 49.55
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.2mm
Pitch4.2mm
Flame Retardant RatingUL94V-0
Pins Structure2x3P
With WingsWith Fins
Number of Rows2
Number of PINs Per Row3
ColorWhite
Plastic MaterialPA
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.