LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF1206TKW205R

Manufacturer
MPN
RNCF1206TKW205R
LCSC Part #
C5732435
Packaging
1206
Customer #
Key Attributes
RES 205Ω ±0.01% 250mW 1206
DatasheetSEI(Stackpole Electronics Inc.) RNCF1206TKW205R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1206
Resistance205Ω
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±2ppm/℃
Operating Temperature-55℃~+155℃