Ohmite HSW600 6R8 J
| Manufacturer | |
| MPN | HSW600 6R8 J |
| LCSC Part # | C5730967 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 6.8Ω ±5% 600W |
| Datasheet | Ohmite HSW600 6R8 J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 6.8Ω | |
| Power(Watts) | 600W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 6.8Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.0924 | $ 125.09 |
| 196+ | $ 49.914 | $ 9783.14 |
| 504+ | $ 48.2456 | $ 24315.78 |
| 994+ | $ 47.4213 | $ 47136.77 |
Standard Packaging14/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 6.8Ω | |
| Power(Watts) | 600W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 6.8Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

