TE Connectivity 175783-1
| Manufacturer | |
| MPN | 175783-1 |
| LCSC Part # | C573020 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 070 SERIES MULTILOCK I/O CONNECTOR 6POSITION CAP HOUSING (HTYPE) |
| Datasheet | TE Connectivity 175783-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 3.5mm | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 12V | |
| Contact Material | Brass | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Color | White | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 3.5mm | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 12V | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Color | White | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 437
437 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8187 | $ 1.82 |
| 10+ | $ 1.5464 | $ 15.46 |
| 30+ | $ 1.3759 | $ 41.28 |
| 100+ | $ 1.1463 | $ 114.63 |
| 500+ | $ 1.0676 | $ 533.80 |
| 1,000+ | $ 1.0332 | $ 1033.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 3.5mm | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 12V | |
| Contact Material | Brass | |
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Color | White | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Pitch | 3.5mm | |
| Mounting Type | Right Angle | |
| Voltage Rating (Max) | 12V | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+105℃ | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Color | White | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 1x6P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C573020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



