TE Connectivity 1609112-3
| Manufacturer | |
| MPN | 1609112-3 |
| LCSC Part # | C573011 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Power Entry Modules (PEM) RoHS |
| Datasheet | TE Connectivity 1609112-3 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Length | - | |
| Leakage Current | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Length | - | |
| Leakage Current | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



